SN74AXC8T245RJWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 11 151
Unit Price: 21,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 64,31643 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 488
Unit Price: 115,28000 Kč
Datasheet

Similar


onsemi
In Stock: 9 812
Unit Price: 16,59000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: 483,79000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 1 792
Unit Price: 29,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 841
Unit Price: 49,14000 Kč
Datasheet
Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-UQFN (4x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC8T245RJWR

DigiKey Part Number
296-50280-2-ND - Tape & Reel (TR)
296-50280-1-ND - Cut Tape (CT)
296-50280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC8T245RJWR
Description
IC TRANSLATION TXRX 0.65V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-UQFN (4x2)
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC8T245RJWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-UFQFN
Number of Elements
1
Supplier Device Package
24-UQFN (4x2)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC4245APW-Q100JNexperia USA Inc.01727-8433-1-ND15,96000 KčSimilar
74LVXC3245MTCXonsemi11 15174LVXC3245MTCXCT-ND21,42000 KčSimilar
ADG3308BCBZ-1-REELAnalog Devices Inc.0ADG3308BCBZ-1-REEL-ND64,31643 KčSimilar
ADG3308BRUZ-REEL7Analog Devices Inc.1 488505-ADG3308BRUZ-REEL7CT-ND115,28000 KčSimilar
FXL4245MPXonsemi9 812FXL4245MPXCT-ND16,59000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1025,95400 Kč259,54 Kč
2523,58480 Kč589,62 Kč
10020,98330 Kč2 098,33 Kč
25019,74400 Kč4 936,00 Kč
50019,46892 Kč9 734,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,62278 Kč52 868,34 Kč
6 00017,25112 Kč103 506,72 Kč
9 00017,06496 Kč153 584,64 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč