
ST2378ETTR | |
|---|---|
DigiKey Part Number | 497-3730-2-ND - Tape & Reel (TR) 497-3730-1-ND - Cut Tape (CT) 497-3730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST2378ETTR |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 13Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST2378ETTR Models |
Category | Voltage - VCCB 1.7 V ~ 5.5 V |
Manufacturer STMicroelectronics | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 13Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.7 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245BQ,118 | Nexperia USA Inc. | 17 320 | 1727-4396-1-ND | 23,15000 Kč | Similar |
| 74LVC8T245BQ,118 | Nexperia USA Inc. | 62 | 1727-4416-1-ND | 20,23000 Kč | Similar |
| MAX3013ETP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3013ETP+T-ND | 353,93452 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 33,09360 Kč | 827,34 Kč |
| 100 | 29,62320 Kč | 2 962,32 Kč |
| 250 | 28,00976 Kč | 7 002,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,28337 Kč | 63 208,43 Kč |
| 5 000 | 24,76107 Kč | 123 805,35 Kč |
| 7 500 | 24,49946 Kč | 183 745,95 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |













