
STEVAL-IFP031V1 | |
|---|---|
DigiKey Part Number | 497-16395-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP031V1 |
Description | EVAL BOARD FOR CLT01-38SQ7 |
Customer Reference | |
Detailed Description | CLT01-38SQ7 - Digital Signal Termination Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part CLT01-38SQ7 |
Manufacturer STMicroelectronics | Primary Attributes 8-Channel (Octal) |
Packaging Bulk | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Digital Signal Termination |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 261,06000 Kč | 2 261,06 Kč |
| Unit Price without VAT: | 2 261,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 735,88260 Kč |



