
CLT01-38SQ7-TR | |
|---|---|
DigiKey Part Number | 497-16091-2-ND - Tape & Reel (TR) 497-16091-1-ND - Cut Tape (CT) 497-16091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT01-38SQ7-TR |
Description | TVS DEVICE MIXED 48-QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CLT01-38SQ7-TR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (7x7) |
Technology Mixed Technology | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 100 | 41,19810 Kč | 4 119,81 Kč |
| 500 | 34,12216 Kč | 17 061,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,75710 Kč | 71 892,75 Kč |
| 5 000 | 27,87745 Kč | 139 387,25 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |


