
LM134H | |
|---|---|
DigiKey Part Number | 296-38977-ND |
Manufacturer | |
Manufacturer Product Number | LM134H |
Description | IC CURRENT SOURCE 3% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM134H Models |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-206AB, TO-46-3 Metal Can |
Function Current Source | Supplier Device Package TO-46-3 |
Accuracy ±3% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,20000 Kč | 530,20 Kč |
| 10 | 425,88100 Kč | 4 258,81 Kč |
| 25 | 399,82720 Kč | 9 995,68 Kč |
| 100 | 371,19420 Kč | 37 119,42 Kč |
| 250 | 357,54304 Kč | 89 385,76 Kč |
| 500 | 349,31600 Kč | 174 658,00 Kč |
| Unit Price without VAT: | 530,20000 Kč |
|---|---|
| Unit Price with VAT: | 641,54200 Kč |





