
LM234Z-3/NOPB | |
|---|---|
DigiKey Part Number | LM234Z-3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM234Z-3/NOPB |
Description | IC CURRENT SOURCE 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM234Z-3/NOPB Models |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Function Current Source | Supplier Device Package TO-92-3 |
Accuracy ±1% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 100 | 37,74600 Kč | 3 774,60 Kč |
| 250 | 35,70584 Kč | 8 926,46 Kč |
| 500 | 34,47620 Kč | 17 238,10 Kč |
| 1 800 | 32,74743 Kč | 58 945,37 Kč |
| 3 600 | 32,04137 Kč | 115 348,93 Kč |
| 5 400 | 31,68796 Kč | 171 114,98 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |








