
MAX3013ETP+T | |
|---|---|
DigiKey Part Number | MAX3013ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3013ETP+T |
Description | IC XLTR VL BIDIR 20-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3013ETP+T Models |
Category | Voltage - VCCB 1.65 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Power Supply Decoupling |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-WQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-TQFN (5x5) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 353,93452 Kč | 884 836,30 Kč |
| Unit Price without VAT: | 353,93452 Kč |
|---|---|
| Unit Price with VAT: | 428,26077 Kč |

