
74LVC8T245BQ,118 | |
|---|---|
DigiKey Part Number | 1727-4416-2-ND - Tape & Reel (TR) 1727-4416-1-ND - Cut Tape (CT) 1727-4416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245BQ,118 |
Description | IC TRANSLATON TXRX 5.5V 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC8T245BQ,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,24560 Kč | 331,14 Kč |
| 100 | 11,65390 Kč | 1 165,39 Kč |
| 250 | 10,89628 Kč | 2 724,07 Kč |
| 500 | 10,43978 Kč | 5 219,89 Kč |
| 1 000 | 10,12650 Kč | 10 126,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59980 Kč | 28 799,40 Kč |
| 6 000 | 9,37256 Kč | 56 235,36 Kč |
| 9 000 | 9,25879 Kč | 83 329,11 Kč |
| 15 000 | 9,13277 Kč | 136 991,55 Kč |
| 21 000 | 9,05910 Kč | 190 241,10 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





