
74LVC8T245BQ-Q100J | |
|---|---|
DigiKey Part Number | 1727-8094-2-ND - Tape & Reel (TR) 1727-8094-1-ND - Cut Tape (CT) 1727-8094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245BQ-Q100J |
Description | IC TRANSLATION TXRX 1.2V/5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAVC8T245QRHLRQ1 | Texas Instruments | 745 | 296-24148-1-ND | 52,50000 Kč | Direct |
| CLVC8T245MRHLTEP | Texas Instruments | 276 | 296-51014-1-ND | 253,24000 Kč | Direct |
| 74LVXC3245MTCX | onsemi | 11 061 | 74LVXC3245MTCXCT-ND | 21,42000 Kč | Similar |
| NLSX3018DWR2G | onsemi | 533 | NLSX3018DWR2GOSCT-ND | 37,80000 Kč | Similar |
| SN74GTL2003PW | Rochester Electronics, LLC | 9 172 | 2156-SN74GTL2003PW-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,52160 Kč | 388,04 Kč |
| 100 | 13,70330 Kč | 1 370,33 Kč |
| 250 | 12,83480 Kč | 3 208,70 Kč |
| 500 | 12,31154 Kč | 6 155,77 Kč |
| 1 000 | 12,02513 Kč | 12 025,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,34781 Kč | 34 043,43 Kč |
| 6 000 | 11,08715 Kč | 66 522,90 Kč |
| 9 000 | 10,95669 Kč | 98 610,21 Kč |
| 15 000 | 10,81207 Kč | 162 181,05 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






