
SN74GTL2003PW | |
|---|---|
DigiKey Part Number | SN74GTL2003PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74GTL2003PW |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2003PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 5.5 V | |
Voltage - VCCB | 0.95 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 65,99200 Kč | 659,92 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |

