
CLVC8T245MRHLTEP | |
|---|---|
DigiKey Part Number | 296-51014-2-ND - Tape & Reel (TR) 296-51014-1-ND - Cut Tape (CT) 296-51014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC8T245MRHLTEP |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CLVC8T245MRHLTEP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW:112 | Rochester Electronics, LLC | 8 433 | 2156-74AVC8T245PW:112-ND | 30,44710 Kč | Similar |
| 74LVC4245ABQ,118 | Nexperia USA Inc. | 3 000 | 1727-2075-1-ND | 14,07000 Kč | Similar |
| 74LVC4245APW,118 | Nexperia USA Inc. | 11 667 | 1727-4308-1-ND | 12,81000 Kč | Similar |
| 74LVCH8T245PW,118 | Nexperia USA Inc. | 3 625 | 1727-4419-1-ND | 19,74000 Kč | Similar |
| FXL4245MPX | onsemi | 9 812 | FXL4245MPXCT-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 198,47300 Kč | 1 984,73 Kč |
| 25 | 184,81600 Kč | 4 620,40 Kč |
| 100 | 169,79820 Kč | 16 979,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 162,63876 Kč | 40 659,69 Kč |
| 500 | 158,32450 Kč | 79 162,25 Kč |
| 750 | 156,16352 Kč | 117 122,64 Kč |
| 1 250 | 153,76919 Kč | 192 211,49 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |








