Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC8T245PW:112 | |
|---|---|
DigiKey Part Number | 1727-8476-ND |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245PW:112 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXL4245MPX | onsemi | 9 552 | FXL4245MPXCT-ND | 16,59000 Kč | Similar |
| MAX3001EEUP+ | Analog Devices Inc./Maxim Integrated | 1 018 | MAX3001EEUP+-ND | 171,55000 Kč | Similar |
| MAX3001EEUP+T | Analog Devices Inc./Maxim Integrated | 5 213 | MAX3001EEUP+TCT-ND | 171,55000 Kč | Similar |
| MC74LVX4245DTR2G | onsemi | 0 | MC74LVX4245DTR2GOSCT-ND | 0,00000 Kč | Similar |
| NVT2008PW,118 | NXP USA Inc. | 1 667 | 568-5297-1-ND | 29,40000 Kč | Similar |











