
SN74LVC4245ADBR | |
|---|---|
DigiKey Part Number | 296-8514-2-ND - Tape & Reel (TR) 296-8514-1-ND - Cut Tape (CT) 296-8514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADBR |
Description | IC XLTR VL BIDIR 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,23160 Kč | 605,79 Kč |
| 100 | 21,57330 Kč | 2 157,33 Kč |
| 250 | 20,30508 Kč | 5 076,27 Kč |
| 500 | 20,04722 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,39299 Kč | 36 785,98 Kč |
| 4 000 | 17,96652 Kč | 71 866,08 Kč |
| 6 000 | 17,75304 Kč | 106 518,24 Kč |
| 10 000 | 17,51641 Kč | 175 164,10 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |






