
NVT2008PW,118 | |
|---|---|
DigiKey Part Number | 568-5297-2-ND - Tape & Reel (TR) 568-5297-1-ND - Cut Tape (CT) 568-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2008PW,118 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2008PW,118 Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW,118 | Nexperia USA Inc. | 864 | 1727-4181-1-ND | 19,60000 Kč | Similar |
| 74LVCH8T245PW-Q10J | Nexperia USA Inc. | 2 371 | 1727-8101-1-ND | 25,24000 Kč | Similar |
| 74LVX3245MTCX | onsemi | 5 921 | 74LVX3245MTCXCT-ND | 20,23000 Kč | Similar |
| ADG3308BCPZ-REEL7 | Analog Devices Inc. | 683 | 505-ADG3308BCPZ-REEL7CT-ND | 114,50000 Kč | Similar |
| CLVCC4245AMPWREP | Texas Instruments | 739 | 296-CLVCC4245AMPWREPCT-ND | 117,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 21,21000 Kč | 212,10 Kč |
| 25 | 19,21200 Kč | 480,30 Kč |
| 100 | 17,02020 Kč | 1 702,02 Kč |
| 250 | 15,97532 Kč | 3 993,83 Kč |
| 500 | 15,34506 Kč | 7 672,53 Kč |
| 1 000 | 14,82805 Kč | 14 828,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,27868 Kč | 35 696,70 Kč |
| 5 000 | 13,94858 Kč | 69 742,90 Kč |
| 7 500 | 13,78332 Kč | 103 374,90 Kč |
| 12 500 | 13,60016 Kč | 170 002,00 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |








