Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2003PWR

DigiKey Part Number
296-28685-2-ND - Tape & Reel (TR)
296-28685-1-ND - Cut Tape (CT)
296-28685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2003PWR
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2003PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 5.5 V
Voltage - VCCB
0.95 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1040,35800 Kč403,58 Kč
2536,89760 Kč922,44 Kč
10033,08650 Kč3 308,65 Kč
25031,45248 Kč7 863,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,52841 Kč57 056,82 Kč
4 00027,91768 Kč111 670,72 Kč
6 00027,61181 Kč165 670,86 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč