
NLSX3018DWR2G | |
|---|---|
DigiKey Part Number | NLSX3018DWR2GOSTR-ND - Tape & Reel (TR) NLSX3018DWR2GOSCT-ND - Cut Tape (CT) NLSX3018DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3018DWR2G |
Description | IC XLTR VL BIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3018DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 25 | 25,20600 Kč | 630,15 Kč |
| 100 | 22,45740 Kč | 2 245,74 Kč |
| 250 | 21,14500 Kč | 5 286,25 Kč |
| 500 | 20,35462 Kč | 10 177,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 32,22760 Kč | 805,69 Kč |
| 100 | 25,71000 Kč | 2 571,00 Kč |
| 250 | 22,50816 Kč | 5 627,04 Kč |
| 500 | 20,53856 Kč | 10 269,28 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

