
NVT2008PW,118 | |
|---|---|
DigiKey Part Number | 568-5297-2-ND - Tape & Reel (TR) 568-5297-1-ND - Cut Tape (CT) 568-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2008PW,118 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2008PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 17,47200 Kč | 174,72 Kč |
| 25 | 15,78760 Kč | 394,69 Kč |
| 100 | 13,94980 Kč | 1 394,98 Kč |
| 250 | 13,07120 Kč | 3 267,80 Kč |
| 500 | 12,64094 Kč | 6 320,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,64553 Kč | 29 113,83 Kč |
| 5 000 | 11,36818 Kč | 56 840,90 Kč |
| 7 500 | 11,22939 Kč | 84 220,43 Kč |
| 12 500 | 11,07555 Kč | 138 444,38 Kč |
| 17 500 | 10,98557 Kč | 192 247,47 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |











