Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad

AP22652FDZ-7

DigiKey Part Number
31-AP22652FDZ-7TR-ND - Tape & Reel (TR)
31-AP22652FDZ-7CT-ND - Cut Tape (CT)
31-AP22652FDZ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22652FDZ-7
Description
LOAD SWITCH,W-DFN2020-6,T&R,3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
Datasheet
 Datasheet
EDA/CAD Models
AP22652FDZ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
65mOhm
Input Type
Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
W-DFN2020-6 (Type A1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,33300 Kč53,33 Kč
254,75400 Kč118,85 Kč
1004,09880 Kč409,88 Kč
2503,78804 Kč947,01 Kč
5003,60032 Kč1 800,16 Kč
1 0003,44598 Kč3 445,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,25539 Kč9 766,17 Kč
6 0003,16205 Kč18 972,30 Kč
9 0003,11531 Kč28 037,79 Kč
15 0003,06354 Kč45 953,10 Kč
21 0003,03326 Kč63 698,46 Kč
30 0003,00415 Kč90 124,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč