
NB7NPQ1402E2MMUTWG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ1402E2MMUTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ1402E2MMUTWGCT-ND - Cut Tape (CT) 488-NB7NPQ1402E2MMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ1402E2MMUTWG |
Description | NB7NPQ1402E2M - 3.3 V USB 3.1 GE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 x 2:2 Channel 10Gbps 24-UQFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Number of Channels 1 x 2:2 |
Manufacturer onsemi | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 125mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 24-UFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-UQFN (2.5x2.5) |
Data Rate (Max) 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 38,50760 Kč | 962,69 Kč |
| 100 | 34,53670 Kč | 3 453,67 Kč |
| 250 | 32,64636 Kč | 8 161,59 Kč |
| 500 | 31,90892 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,13636 Kč | 140 681,80 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |

