
NVT2010BS,115 | |
|---|---|
DigiKey Part Number | 568-8698-2-ND - Tape & Reel (TR) 568-8698-1-ND - Cut Tape (CT) 568-8698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2010BS,115 |
Description | IC XLTR VL BIDIR 24-HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NVT2010BS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 25 | 20,06560 Kč | 501,64 Kč |
| 100 | 17,78950 Kč | 1 778,95 Kč |
| 250 | 16,70264 Kč | 4 175,66 Kč |
| 500 | 16,04752 Kč | 8 023,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,23839 Kč | 22 857,59 Kč |
| 3 000 | 14,84244 Kč | 44 527,32 Kč |
| 4 500 | 14,64424 Kč | 65 899,08 Kč |
| 7 500 | 14,42459 Kč | 108 184,43 Kč |
| 10 500 | 14,29618 Kč | 150 109,89 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











