
ICS-40618 | |
|---|---|
DigiKey Part Number | 1428-1062-2-ND - Tape & Reel (TR) 1428-1062-1-ND - Cut Tape (CT) 1428-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40618 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 67dB | |
Voltage Range | 1.52 V ~ 3.63 V | |
Current - Supply | 190 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 29,72300 Kč | 297,23 Kč |
| 25 | 27,04520 Kč | 676,13 Kč |
| 50 | 25,20100 Kč | 1 260,05 Kč |
| 100 | 23,50440 Kč | 2 350,44 Kč |
| 250 | 21,57876 Kč | 5 394,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,62938 Kč | 176 293,80 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |














