


AMM-3738-B-R | |
|---|---|
DigiKey Part Number | 668-AMM-3738-B-RTR-ND - Tape & Reel (TR) 668-AMM-3738-B-RCT-ND - Cut Tape (CT) 668-AMM-3738-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3738-B-R |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3738-B-R Models |
Category | Impedance 300 Ohms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 200 µA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.047" (1.20mm) |
Sensitivity -38db ±1dB | Shape Rectangular |
S/N Ratio 62dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,56960 Kč | 514,24 Kč |
| 50 | 19,16280 Kč | 958,14 Kč |
| 100 | 17,86510 Kč | 1 786,51 Kč |
| 250 | 16,30536 Kč | 4 076,34 Kč |
| 500 | 15,90262 Kč | 7 951,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 14,93697 Kč | 18 671,21 Kč |
| 2 500 | 13,91546 Kč | 34 788,65 Kč |
| 3 750 | 13,35809 Kč | 50 092,84 Kč |
| 6 250 | 12,99225 Kč | 81 201,56 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











