
PSA0201700 | |
|---|---|
DigiKey Part Number | 668-PSA0201700TR-ND - Tape & Reel (TR) 668-PSA0201700CT-ND - Cut Tape (CT) 668-PSA0201700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSA0201700 |
Description | PRESSURE SENSOR 700KPA 3VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Absolute 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PSA0201700 Models |
Category | Output Type Analog Voltage |
Manufacturer PUI Audio, Inc. | Voltage - Supply 4.7V ~ 5.3V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Maximum Pressure 1015.26PSI (7000kPa) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Applications Board Mount | Mounting Type Surface Mount |
Pressure Type Absolute | Package / Case 4-SMD, No Lead |
Operating Pressure 101.53PSI (700kPa) | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 5 | 72,40200 Kč | 362,01 Kč |
| 10 | 69,20900 Kč | 692,09 Kč |
| 25 | 65,42120 Kč | 1 635,53 Kč |
| 50 | 62,83440 Kč | 3 141,72 Kč |
| 100 | 60,46160 Kč | 6 046,16 Kč |
| 500 | 55,69216 Kč | 27 846,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,94534 Kč | 79 418,01 Kč |
| 3 000 | 51,39624 Kč | 154 188,72 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











