Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP110AMX180TBG

DigiKey Part Number
NCP110AMX180TBGOSTR-ND - Tape & Reel (TR)
NCP110AMX180TBGOSCT-ND - Cut Tape (CT)
NCP110AMX180TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP110AMX180TBG
Description
IC REG LINEAR 1.8V 200MA 4-XDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
95dB ~ 55dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.12V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,86400 Kč38,64 Kč
253,41840 Kč85,46 Kč
1002,92920 Kč292,92 Kč
2502,69700 Kč674,25 Kč
5002,55630 Kč1 278,15 Kč
1 0002,44060 Kč2 440,60 Kč
2 5002,31843 Kč5 796,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,17942 Kč10 897,10 Kč
10 0002,12057 Kč21 205,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč