
NOIP1SN0300A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SN0300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SN0300A-QTI |
Description | IC IMAGE SENSOR 0.3MP LVDS 48LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer onsemi | Pixel Size 4.8µm x 4.8µm |
Series | Package / Case 48-LCC |
Packaging Tray | Supplier Device Package 48-LCC (14.22x14.22) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,37000 Kč | 1 354,37 Kč |
| 5 | 1 251,39600 Kč | 6 256,98 Kč |
| 10 | 1 213,09600 Kč | 12 130,96 Kč |
| 25 | 1 167,25360 Kč | 29 181,34 Kč |
| 64 | 1 125,33859 Kč | 72 021,67 Kč |
| 128 | 1 097,40961 Kč | 140 468,43 Kč |
| Unit Price without VAT: | 1 354,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 638,78770 Kč |








