Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP718BSN500T1G

DigiKey Part Number
NCP718BSN500T1GOSTR-ND - Tape & Reel (TR)
NCP718BSN500T1GOSCT-ND - Cut Tape (CT)
NCP718BSN500T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718BSN500T1G
Description
IC REG LINEAR 5V 300MA TSOT-23-5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718BSN500T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
300 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.49V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP718ASN500T1Gonsemi14 380NCP718ASN500T1GOSCT-ND1,58000 KčParametric Equivalent
In-Stock: 1 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,38300 Kč73,83 Kč
256,59880 Kč164,97 Kč
1005,73110 Kč573,11 Kč
2505,31732 Kč1 329,33 Kč
5005,06746 Kč2 533,73 Kč
1 0004,86225 Kč4 862,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47434 Kč13 423,02 Kč
6 0004,35380 Kč26 122,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč