
NOIP1SN5000A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SN5000A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SN5000A-QTI |
Description | IC IMAGE SENSOR 5MP LVDS 84LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 84-LCC (19x19) |
Datasheet | Datasheet |
Category | Frames per Second 100.0 |
Manufacturer onsemi | Package / Case 84-LCC |
Packaging Tray | Supplier Device Package 84-LCC (19x19) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type CMOS | Base Product Number |
Pixel Size 4.8µm x 4.8µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 147,66000 Kč | 5 147,66 Kč |
| 5 | 4 821,77000 Kč | 24 108,85 Kč |
| 10 | 4 700,23400 Kč | 47 002,34 Kč |
| 42 | 4 479,37333 Kč | 188 133,68 Kč |
| Unit Price without VAT: | 5 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 228,66860 Kč |







