



AR0521SR2C09SURA0-DP | |
|---|---|
DigiKey Part Number | 5556-AR0521SR2C09SURA0-DP-ND |
Manufacturer | |
Manufacturer Product Number | AR0521SR2C09SURA0-DP |
Description | 5MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm 52-PLCC (12x12) |
Datasheet | Datasheet |
Category | Active Pixel Array 2592H x 1944V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 52-LCC |
Part Status Active | Supplier Device Package 52-PLCC (12x12) |
Type CMOS | Base Product Number |
Pixel Size 2.2µm x 2.2µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,87000 Kč | 586,87 Kč |
| 5 | 537,36200 Kč | 2 686,81 Kč |
| 10 | 518,92700 Kč | 5 189,27 Kč |
| 25 | 496,89480 Kč | 12 422,37 Kč |
| 50 | 481,82040 Kč | 24 091,02 Kč |
| 100 | 467,99120 Kč | 46 799,12 Kč |
| Unit Price without VAT: | 586,87000 Kč |
|---|---|
| Unit Price with VAT: | 710,11270 Kč |









