
AR1335CSSC11SMKA0-CP | |
|---|---|
DigiKey Part Number | 5556-AR1335CSSC11SMKA0-CP-ND |
Manufacturer | |
Manufacturer Product Number | AR1335CSSC11SMKA0-CP |
Description | IMAGE SENSOR 13MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm 63-ODCSP (6.29x5.69) |
Datasheet | Datasheet |
Category | Active Pixel Array 4208H x 3120V |
Manufacturer onsemi | Frames per Second 30.0 |
Packaging Tray | Voltage - Supply 1.8V, 2.8V |
Part Status Active | Package / Case 63-WFBGA, CSPBGA |
Type CMOS | Supplier Device Package 63-ODCSP (6.29x5.69) |
Pixel Size 1.1µm x 1.1µm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 5 | 376,49400 Kč | 1 882,47 Kč |
| 10 | 362,97100 Kč | 3 629,71 Kč |
| 25 | 346,80280 Kč | 8 670,07 Kč |
| 50 | 335,73700 Kč | 16 786,85 Kč |
| 100 | 325,58660 Kč | 32 558,66 Kč |
| 500 | 305,12908 Kč | 152 564,54 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |
















