
MLX90640ESF-BAB-000-TU | |
|---|---|
DigiKey Part Number | MLX90640ESF-BAB-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90640ESF-BAB-000-TU |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 32H x 24V TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90640ESF-BAB-000-TU Models |
Category | Voltage - Supply 2.9V ~ 3.6V |
Manufacturer Melexis Technologies NV | Package / Case TO-205AD, TO-39-3 Metal Can |
Packaging Tube | Supplier Device Package TO-39 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Thermal | Base Product Number |
Active Pixel Array 32H x 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,68000 Kč | 771,68 Kč |
| 5 | 709,06000 Kč | 3 545,30 Kč |
| 10 | 685,77400 Kč | 6 857,74 Kč |
| 45 | 646,85511 Kč | 29 108,48 Kč |
| Unit Price without VAT: | 771,68000 Kč |
|---|---|
| Unit Price with VAT: | 933,73280 Kč |











