Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 16 b TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614KSF-ACC-000-TU

DigiKey Part Number
MLX90614KSF-ACC-000-TU-ND
Manufacturer
Manufacturer Product Number
MLX90614KSF-ACC-000-TU
Description
SENSOR DGTL -40C-125C TO39
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 16 b TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Melexis Technologies NV
Features
Sleep Mode
Packaging
Tube
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Part Status
Active
Test Condition
0°C ~ 60°C (240°C ~ 380°C)
Sensor Type
Digital, Infrared (IR)
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Through Hole
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Package / Case
TO-39-4 Metal Can
Output Type
PWM, SMBus
Supplier Device Package
TO-39
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1475,71000 Kč475,71 Kč
5434,71200 Kč2 173,56 Kč
10419,48800 Kč4 194,88 Kč
47389,89128 Kč18 324,89 Kč
94379,48138 Kč35 671,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:475,71000 Kč
Unit Price with VAT:575,60910 Kč