



AISC110C | |
|---|---|
DigiKey Part Number | 4798-AISC110CTR-ND - Tape & Reel (TR) 4798-AISC110CCT-ND - Cut Tape (CT) 4798-AISC110CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC110C |
Description | CHEETAH B0 AISC110C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 80H x 120V 20µm x 20µm 64-OLGA (5.3x5.3) |
Datasheet | Datasheet |
Category | Active Pixel Array 80H x 120V |
Manufacturer AIStorm, Inc | Frames per Second 260000.0 |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 64-VFLGA |
Part Status Active | Supplier Device Package 64-OLGA (5.3x5.3) |
Type CMOS | Operating Temperature 0°C ~ 80°C (TJ) |
Pixel Size 20µm x 20µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 5 | 125,65200 Kč | 628,26 Kč |
| 10 | 120,48700 Kč | 1 204,87 Kč |
| 25 | 114,31320 Kč | 2 857,83 Kč |
| 50 | 110,09680 Kč | 5 504,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,22680 Kč | 10 622,68 Kč |
| 200 | 102,68020 Kč | 20 536,04 Kč |
| 300 | 100,74350 Kč | 30 223,05 Kč |
| 500 | 98,43946 Kč | 49 219,73 Kč |
| 700 | 96,99996 Kč | 67 899,97 Kč |
| 1 000 | 95,53796 Kč | 95 537,96 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |










