
AIS240A-EVB01 | |
|---|---|
DigiKey Part Number | 4798-AIS240A-EVB01-ND |
Manufacturer | |
Manufacturer Product Number | AIS240A-EVB01 |
Description | SPECTROMIC EVALUATION BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AIS240A - MEMS Omnidirectional Microphones RF Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AIStorm, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RF | |
Function | MEMS Omnidirectional Microphones | |
Embedded | Yes, MCU | |
Utilized IC / Part | AIS240A | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,12000 Kč | 722,12 Kč |
| Unit Price without VAT: | 722,12000 Kč |
|---|---|
| Unit Price with VAT: | 873,76520 Kč |








