


AIS240A | |
|---|---|
DigiKey Part Number | 4798-AIS240A-ND |
Manufacturer | |
Manufacturer Product Number | AIS240A |
Description | SPECTROMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AIStorm, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | - | |
Voltage - Rated | 1.8 V | |
Current - Supply | 300 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 96,25480 Kč | 2 406,37 Kč |
| 50 | 89,30020 Kč | 4 465,01 Kč |
| 100 | 82,95680 Kč | 8 295,68 Kč |
| 250 | 75,40464 Kč | 18 851,16 Kč |
| 500 | 70,25300 Kč | 35 126,50 Kč |
| 1 000 | 65,88123 Kč | 65 881,23 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |



