



AIS2001 | |
|---|---|
DigiKey Part Number | 4798-AIS2001TR-ND - Tape & Reel (TR) 4798-AIS2001CT-ND - Cut Tape (CT) 4798-AIS2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS2001 |
Description | MONARCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 1.2 V ~ 1.23 V Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AIStorm, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | - | |
S/N Ratio | - | |
Voltage Range | 1.2 V ~ 1.23 V | |
Current - Supply | 250 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 42,07160 Kč | 1 051,79 Kč |
| 50 | 39,22840 Kč | 1 961,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,75760 Kč | 3 975,76 Kč |
| 200 | 36,92395 Kč | 7 384,79 Kč |
| 300 | 35,38093 Kč | 10 614,28 Kč |
| 500 | 33,54976 Kč | 16 774,88 Kč |
| 700 | 32,40771 Kč | 22 685,40 Kč |
| 1 000 | 31,24964 Kč | 31 249,64 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



