



AISC111C | |
|---|---|
DigiKey Part Number | 4798-AISC111C-ND |
Manufacturer | |
Manufacturer Product Number | AISC111C |
Description | CHEETAH B1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 80H x 120V 20µm x 20µm 64-OLGA (5.3x5.3) |
Datasheet | Datasheet |
Category | Active Pixel Array 80H x 120V |
Manufacturer AIStorm, Inc | Frames per Second 26000.0 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Package / Case 64-VFLGA |
Type CMOS | Supplier Device Package 64-OLGA (5.3x5.3) |
Pixel Size 20µm x 20µm | Operating Temperature 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 5 | 124,47600 Kč | 622,38 Kč |
| 10 | 119,33200 Kč | 1 193,32 Kč |
| 25 | 113,22120 Kč | 2 830,53 Kč |
| 50 | 109,04680 Kč | 5 452,34 Kč |
| 100 | 105,21470 Kč | 10 521,47 Kč |
| 500 | 97,50212 Kč | 48 751,06 Kč |
| 1 000 | 94,62833 Kč | 94 628,33 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |



