


NCP718ASN500T1G | |
|---|---|
DigiKey Part Number | NCP718ASN500T1GOSTR-ND - Tape & Reel (TR) NCP718ASN500T1GOSCT-ND - Cut Tape (CT) NCP718ASN500T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASN500T1G |
Description | IC REG LINEAR 5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASN500T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,35364 Kč | 1 338,41 Kč |
| 500 | 5,10210 Kč | 2 551,05 Kč |
| 1 000 | 4,89547 Kč | 4 895,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50491 Kč | 13 514,73 Kč |
| 6 000 | 4,38354 Kč | 26 301,24 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



















