


NCP110AMX120TBG | |
|---|---|
DigiKey Part Number | NCP110AMX120TBGOSTR-ND - Tape & Reel (TR) NCP110AMX120TBGOSCT-ND - Cut Tape (CT) NCP110AMX120TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX120TBG |
Description | IC REG LINEAR 1.2V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 55dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.19V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 250 | 2,69700 Kč | 674,25 Kč |
| 500 | 2,55630 Kč | 1 278,15 Kč |
| 1 000 | 2,44060 Kč | 2 440,60 Kč |
| 2 500 | 2,31843 Kč | 5 796,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,17942 Kč | 10 897,10 Kč |
| 10 000 | 2,12057 Kč | 21 205,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











