
B58600H8400A038 | |
|---|---|
DigiKey Part Number | 495-B58600H8400A038-ND |
Manufacturer | |
Manufacturer Product Number | B58600H8400A038 |
Description | PRESSURE SENSOR AEA 10.00 C32/2 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute 0 mV ~ 120 mV (5V) Die |
Datasheet | Datasheet |
Category | Output 0 mV ~ 120 mV (5V) |
Manufacturer TDK | Accuracy ±2% |
Series | Voltage - Supply 1V ~ 5V |
Packaging Bulk | Port Style No Port |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 36.26PSI (250kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 135°C |
Operating Pressure 145.04PSI (1000kPa) | Package / Case Die |
Output Type Wheatstone Bridge | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 5 | 218,71600 Kč | 1 093,58 Kč |
| 10 | 210,42100 Kč | 2 104,21 Kč |
| 25 | 200,48040 Kč | 5 012,01 Kč |
| 50 | 193,68980 Kč | 9 684,49 Kč |
| 100 | 187,46170 Kč | 18 746,17 Kč |
| 500 | 174,91166 Kč | 87 455,83 Kč |
| 1 000 | 170,23268 Kč | 170 232,68 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |




