
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0mV ~ 10mV | |
Accuracy | ±1% | |
Voltage - Supply | 1V ~ 5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 36.26PSI (250kPa) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 243,11462 Kč | 41 086,37 Kč |
| 338 | 236,28775 Kč | 79 865,26 Kč |
| 507 | 232,55844 Kč | 117 907,13 Kč |
| 845 | 228,11805 Kč | 192 759,75 Kč |
| Unit Price without VAT: | 243,11462 Kč |
|---|---|
| Unit Price with VAT: | 294,16869 Kč |



