
B58600E3914B637 | |
|---|---|
DigiKey Part Number | 495-B58600E3914B637-ND |
Manufacturer | |
Manufacturer Product Number | B58600E3914B637 |
Description | SENSOR 17.4PSIA .015V DIE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 17.4PSI (120kPa) Absolute 0 mV ~ 15 mV (5V) Die |
Datasheet | Datasheet |
EDA/CAD Models | B58600E3914B637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 17.4PSI (120kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 15 mV (5V) | |
Accuracy | ±0.1% | |
Voltage - Supply | 1V ~ 6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 682 | 20,10461 Kč | 234 862,05 Kč |
| Unit Price without VAT: | 20,10461 Kč |
|---|---|
| Unit Price with VAT: | 24,32658 Kč |










