Pressure Sensor 36.26PSI (250kPa) Absolute -30 mV ~ 30 mV Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58600E3344B090

DigiKey Part Number
495-B58600E3344B090-ND
Manufacturer
Manufacturer Product Number
B58600E3344B090
Description
PRESSURE SENSOR ELEMENT AEA 2.50
Customer Reference
Detailed Description
Pressure Sensor 36.26PSI (250kPa) Absolute -30 mV ~ 30 mV Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
36.26PSI (250kPa)
Output Type
Analog Voltage
Output
-30 mV ~ 30 mV
Accuracy
±0.3%
Voltage - Supply
1V ~ 6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
181.36PSI (1250.4kPa)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 400
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40032,71698 Kč13 086,79 Kč
80031,59070 Kč25 272,56 Kč
1 20030,97608 Kč37 171,30 Kč
2 00030,24447 Kč60 488,94 Kč
2 80029,78731 Kč83 404,47 Kč
4 00029,32329 Kč117 293,16 Kč
Manufacturers Standard Package
Unit Price without VAT:32,71698 Kč
Unit Price with VAT:39,58755 Kč