
INMP621ACEZ-R7 | |
|---|---|
DigiKey Part Number | 1428-1018-2-ND - Tape & Reel (TR) 1428-1018-1-ND - Cut Tape (CT) 1428-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INMP621ACEZ-R7 |
Description | MIC MEMS DIGITAL PDM OMNI -46DB |
Customer Reference | |
Detailed Description | 45 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | INMP621ACEZ-R7 Models |
Category | S/N Ratio 65dB |
Manufacturer TDK InvenSense | Voltage Range 1.62 V ~ 3.63 V |
Series | Current - Supply 1.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Last Time Buy | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Output Type Digital, PDM | Height (Max) 0.043" (1.10mm) |
Direction Omnidirectional | Shape Rectangular |
Frequency Range 45 Hz ~ 20 kHz | Base Product Number |
Sensitivity -46dB ±2dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 26,97840 Kč | 674,46 Kč |
| 50 | 25,13880 Kč | 1 256,94 Kč |
| 100 | 23,44640 Kč | 2 344,64 Kč |
| 250 | 21,52548 Kč | 5 381,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,04175 Kč | 20 041,75 Kč |
| 2 000 | 18,67394 Kč | 37 347,88 Kč |
| 3 000 | 17,92767 Kč | 53 783,01 Kč |
| 5 000 | 17,58583 Kč | 87 929,15 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |













