
ICS-43432 | |
|---|---|
DigiKey Part Number | 1428-1053-2-ND - Tape & Reel (TR) 1428-1053-1-ND - Cut Tape (CT) 1428-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-43432 |
Description | MIC MEMS DIGITAL I2S OMNI -26DB |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
EDA/CAD Models | ICS-43432 Models |
Category | S/N Ratio 65dB |
Manufacturer TDK InvenSense | Voltage Range 1.62 V ~ 3.63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.5 mA |
Part Status Last Time Buy | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, I2S | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.043" (1.10mm) |
Frequency Range 50 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMICT5837-00-012 | TDK InvenSense | 7 344 | 1428-MMICT5837-00-012CT-ND | 2,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 52,53700 Kč | 525,37 Kč |
| 25 | 47,85880 Kč | 1 196,47 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 41,65790 Kč | 4 165,79 Kč |
| 250 | 40,80164 Kč | 10 200,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,33433 Kč | 166 671,65 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |











