27 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional ( -36dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMICT5837-00-012

DigiKey Part Number
1428-MMICT5837-00-012TR-ND - Tape & Reel (TR)
1428-MMICT5837-00-012CT-ND - Cut Tape (CT)
1428-MMICT5837-00-012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMICT5837-00-012
Description
MIC MEMS DIGITAL PDM OMNI -36DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
MMICT5837-00-012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
68dB
Manufacturer
TDK InvenSense
Voltage - Rated
1.8 V
Series
Voltage Range
1.65 V ~ 1.98 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
340 µA
Part Status
Active
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.044" (1.11mm)
Frequency Range
27 Hz ~ 20 kHz
Shape
Rectangular
Sensitivity
-36dB ±1dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
1039,29200 Kč392,92 Kč
2535,76320 Kč894,08 Kč
5033,33960 Kč1 666,98 Kč
10031,10810 Kč3 110,81 Kč
25029,50804 Kč7 377,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00023,46244 Kč234 624,40 Kč
Manufacturers Standard Package
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč