Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L050WR

DigiKey Part Number
F2772TR-ND - Tape & Reel (TR)
F2772CT-ND - Cut Tape (CT)
F2772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L050WR
Description
PTC RESET FUSE 6V 500MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
150 mOhms
Manufacturer
Littelfuse Inc.
Resistance - Post Trip (R1) (Max)
850 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
6V
Package / Case
0805 (2012 Metric), Concave
Current - Hold (Ih) (Max)
500 mA
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Trip (It)
1 A
Thickness (Max)
0.049" (1.25mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Time to Trip
100 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCK0050FF2EBel Fuse Inc.89 3855923-0ZCK0050FF2ECT-ND6,51000 KčSimilar
ERFSR050062RZExcel Cell Electronic Co., Ltd.2 4695916-ERFSR050062RZCT-ND8,82000 KčSimilar
PPTC0805E3050V06Vishay Beyschlag/Draloric/BC Components3 79056-PPTC0805E3050V06CT-ND12,39000 KčSimilar
0ZCK0050AF2EBel Fuse Inc.26 9125923-0ZCK0050AF2ECT-ND8,61000 KčParametric Equivalent
In-Stock: 37 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
511,33800 Kč56,69 Kč
1010,47800 Kč104,78 Kč
508,69320 Kč434,66 Kč
1008,01910 Kč801,91 Kč
2507,20988 Kč1 802,47 Kč
5006,65006 Kč3 325,03 Kč
1 0006,13184 Kč6 131,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61774 Kč13 853,22 Kč
6 0004,29672 Kč25 780,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč