



0ZCK0050AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCK0050AF2ETR-ND - Tape & Reel (TR) 5923-0ZCK0050AF2ECT-ND - Cut Tape (CT) 5923-0ZCK0050AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0050AF2E |
Description | PTC RESET FUSE 9V 500MA 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0050AF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,05600 Kč | 35,28 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 50 | 5,41320 Kč | 270,66 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 250 | 4,49188 Kč | 1 122,97 Kč |
| 500 | 4,14374 Kč | 2 071,87 Kč |
| 1 000 | 3,82164 Kč | 3 821,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35905 Kč | 10 077,15 Kč |
| 6 000 | 3,09451 Kč | 18 567,06 Kč |
| 9 000 | 2,94873 Kč | 26 538,57 Kč |
| 15 000 | 2,77392 Kč | 41 608,80 Kč |
| 21 000 | 2,66389 Kč | 55 941,69 Kč |
| 30 000 | 2,55388 Kč | 76 616,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











