
T55B227M6R3C0035 | |
|---|---|
DigiKey Part Number | 718-2251-2-ND - Tape & Reel (TR) 718-2251-1-ND - Cut Tape (CT) 718-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B227M6R3C0035 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B227M6R3C0035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,38771 Kč | 20 775,42 Kč |
| 6 000 | 9,74831 Kč | 58 489,86 Kč |
| 10 000 | 9,51176 Kč | 95 117,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 18,66600 Kč | 186,66 Kč |
| 50 | 14,76560 Kč | 738,28 Kč |
| 100 | 13,56440 Kč | 1 356,44 Kč |
| 500 | 11,53350 Kč | 5 766,75 Kč |
| 1 000 | 10,90492 Kč | 10 904,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 50 | 12,68440 Kč | 634,22 Kč |
| 100 | 11,61440 Kč | 1 161,44 Kč |
| 500 | 9,80834 Kč | 4 904,17 Kč |
| 1 000 | 9,24941 Kč | 9 249,41 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |











