



DF52-8S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125101TR-ND - Tape & Reel (TR) H125101CT-ND - Cut Tape (CT) H125101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-8S-0.8H(21) |
Description | CONN SOCKET 8P 0.031 TIN SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-8S-0.8H(21) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.069" (1.75mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Non-Gendered | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Glow Wire Compliant, Solder Retention |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,85900 Kč | 44 295,00 Kč |
| 10 000 | 8,43638 Kč | 84 363,80 Kč |
| 15 000 | 8,19866 Kč | 122 979,90 Kč |
| 25 000 | 7,90872 Kč | 197 718,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 25 | 10,97000 Kč | 274,25 Kč |
| 50 | 10,44440 Kč | 522,22 Kč |
| 100 | 9,94390 Kč | 994,39 Kč |
| 250 | 9,31992 Kč | 2 329,98 Kč |
| 500 | 8,87444 Kč | 4 437,22 Kč |
| 1 000 | 8,45065 Kč | 8 450,65 Kč |
| 2 500 | 7,92150 Kč | 19 803,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 25 | 11,27880 Kč | 281,97 Kč |
| 50 | 10,61540 Kč | 530,77 Kč |
| 100 | 10,17330 Kč | 1 017,33 Kč |
| 250 | 9,28904 Kč | 2 322,26 Kč |
| 500 | 8,84690 Kč | 4 423,45 Kč |
| 1 000 | 7,29859 Kč | 7 298,59 Kč |
| 2 500 | 6,63522 Kč | 16 588,05 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











