



DF52-12S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125103TR-ND - Tape & Reel (TR) H125103CT-ND - Cut Tape (CT) H125103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-12S-0.8H(21) |
Description | CONN SOCKET 12P 0.031 TIN SMD RA |
Customer Reference | |
Detailed Description | 12 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-12S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 25 | 13,16040 Kč | 329,01 Kč |
| 50 | 12,53320 Kč | 626,66 Kč |
| 100 | 11,93110 Kč | 1 193,11 Kč |
| 250 | 11,18344 Kč | 2 795,86 Kč |
| 500 | 10,64920 Kč | 5 324,60 Kč |
| 1 000 | 10,14063 Kč | 10 140,63 Kč |
| 2 500 | 9,50568 Kč | 23 764,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,90470 Kč | 49 523,50 Kč |
| 10 000 | 9,43221 Kč | 94 322,10 Kč |
| 15 000 | 9,16649 Kč | 137 497,35 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











